StarTech.com 4K High Speed Cable, 24.4m

RS Stock No.: 193-0216Brand: StartechManufacturers Part No.: HDMIMM80AC
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

24.4m

HDMI Version

High Speed

Maximum Resolution

4K

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Standards Met

CE, REACH Compliant, RoHS Compliant, TAA Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 184.00

€ 184.00 Each (Exc. Vat)

€ 230.92

€ 230.92 Each (inc. VAT)

StarTech.com 4K High Speed Cable, 24.4m

€ 184.00

€ 184.00 Each (Exc. Vat)

€ 230.92

€ 230.92 Each (inc. VAT)

StarTech.com 4K High Speed Cable, 24.4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

24.4m

HDMI Version

High Speed

Maximum Resolution

4K

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Standards Met

CE, REACH Compliant, RoHS Compliant, TAA Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in