StarTech.com Touch Screen Compatible 12in Privacy screen

RS Stock No.: 277-353Brand: StarTech.comManufacturers Part No.: 124SL-PRIVACY-SCREEN
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

12in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China

€ 48.10

€ 48.10 Each (Exc. Vat)

€ 60.37

€ 60.37 Each (inc. VAT)

StarTech.com Touch Screen Compatible 12in Privacy screen

€ 48.10

€ 48.10 Each (Exc. Vat)

€ 60.37

€ 60.37 Each (inc. VAT)

StarTech.com Touch Screen Compatible 12in Privacy screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

12in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China