StarTech.com 6 port USB 3.0 Internal Memory Card Reader for Multiple Memory Cards
RS Stock No.: 123-8106Brand: StarTech.comManufacturers Part No.: 35FCREADBU3Distrelec Article No.: 30231114

Technical Document
Specifications
Brand
StarTech.comInstallation Type
Internal
Computer Interface
USB 3.0
Card Types
Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
Dimensions
118 x 24 x 100mm
Weight
250g
Number Of Ports
6
Height
24mm
Length
118mm
Width
100mm
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 72.16
€ 72.16 Each (inc. VAT)
StarTech.com 6 port USB 3.0 Internal Memory Card Reader for Multiple Memory Cards
1
€ 57.50
€ 57.50 Each (Exc. Vat)
€ 72.16
€ 72.16 Each (inc. VAT)
StarTech.com 6 port USB 3.0 Internal Memory Card Reader for Multiple Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comInstallation Type
Internal
Computer Interface
USB 3.0
Card Types
Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
Dimensions
118 x 24 x 100mm
Weight
250g
Number Of Ports
6
Height
24mm
Length
118mm
Width
100mm