StarTech.com 4 Port USB 3.1 USB A Hub, USB Powered, 94 mm x 94 mm x 2.6cm
RS Stock No.: 186-3268Brand: StarTech.comManufacturers Part No.: HBS304A24ADistrelec Article No.: 30220175

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.1
USB Connection Type
USB A
Power Source
USB
Data Rate
5Gbit/s
Dimensions
94 mm x 94 mm x 2.6cm
Depth
94mm
Height
26mm
Width
94mm
Distrelec Product Id
30220175
Country of Origin
China
Stock information temporarily unavailable.
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 244.72
€ 244.72 Each (inc. VAT)
StarTech.com 4 Port USB 3.1 USB A Hub, USB Powered, 94 mm x 94 mm x 2.6cm
1
€ 195.00
€ 195.00 Each (Exc. Vat)
€ 244.72
€ 244.72 Each (inc. VAT)
StarTech.com 4 Port USB 3.1 USB A Hub, USB Powered, 94 mm x 94 mm x 2.6cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.1
USB Connection Type
USB A
Power Source
USB
Data Rate
5Gbit/s
Dimensions
94 mm x 94 mm x 2.6cm
Depth
94mm
Height
26mm
Width
94mm
Distrelec Product Id
30220175
Country of Origin
China