StarTech.com 5 Port 1 Input 4 Output HDMI Splitter - up to 4K

Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
5
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Audio Connection Type
HDMI
Weight
250g
Depth
180mm
Height
14mm
Width
60mm
Plug Type
M
Distrelec Product Id
30379053
Country of Origin
China
€ 277.00
€ 277.00 Each (Exc. Vat)
€ 347.64
€ 347.64 Each (inc. VAT)
1
€ 277.00
€ 277.00 Each (Exc. Vat)
€ 347.64
€ 347.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Splitter
Video Connection Type
HDMI
Number of Video Inputs
1
Number Of Ports
5
Number of Video Outputs
4
Maximum Resolution
3840 x 2160
Power Source
AC Adapter
Audio Connection Type
HDMI
Weight
250g
Depth
180mm
Height
14mm
Width
60mm
Plug Type
M
Distrelec Product Id
30379053
Country of Origin
China