Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com HDMI 1.4, 0.9m Female HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5753Brand: StarTech.comManufacturers Part No.: HDMIPNLFM3
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

0.9m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE

Distrelec Product Id

30252505

Country of Origin

China

Stock information temporarily unavailable.

€ 17.30

€ 17.30 Each (Exc. Vat)

€ 21.71

€ 21.71 Each (inc. VAT)

StarTech.com HDMI 1.4, 0.9m Female HDMI to Male HDMIHigh Speed 4K @ 30Hz

€ 17.30

€ 17.30 Each (Exc. Vat)

€ 21.71

€ 21.71 Each (inc. VAT)

StarTech.com HDMI 1.4, 0.9m Female HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

0.9m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE

Distrelec Product Id

30252505

Country of Origin

China