StarTech.com 3 Port PCI RS232 Serial Card

RS Stock No.: 186-4038Brand: StarTech.comManufacturers Part No.: PEX2S1P553B
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Parallel, Serial

Number Of Ports

3

Maximum Baud Rate

230.4kbit/s

Connection Port

RS232

FIFO Size

256 B

Country of Origin

China

Stock information temporarily unavailable.

€ 66.00

€ 66.00 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

StarTech.com 3 Port PCI RS232 Serial Card

€ 66.00

€ 66.00 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

StarTech.com 3 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Parallel, Serial

Number Of Ports

3

Maximum Baud Rate

230.4kbit/s

Connection Port

RS232

FIFO Size

256 B

Country of Origin

China