StarTech.com 4 Port PCIe RS232 Serial Card

RS Stock No.: 213-3191Brand: StarTech.comManufacturers Part No.: PEX4S953LP
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Connection Port

RS232

Maximum Baud Rate

921.6kbit/s

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 262.30

€ 262.30 Each (inc. VAT)

StarTech.com 4 Port PCIe RS232 Serial Card

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 262.30

€ 262.30 Each (inc. VAT)

StarTech.com 4 Port PCIe RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Connection Port

RS232

Maximum Baud Rate

921.6kbit/s

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China