StarTech.com Ethernet, RJ45, USB 2.0 Ethernet Media Converter, Single Mode, Multi Mode, 10/100/1000 Mbps, Full Duplex

RS Stock No.: 221-7276Brand: StarTech.comManufacturers Part No.: POEINJ30W
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Connection Port

Ethernet, RJ45, USB 2.0

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

100m

Network Speed

10/100/1000 Mbps

Fibre Type

Single Mode, Multi Mode

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 131.78

€ 131.78 Each (inc. VAT)

StarTech.com Ethernet, RJ45, USB 2.0 Ethernet Media Converter, Single Mode, Multi Mode, 10/100/1000 Mbps, Full Duplex

€ 105.00

€ 105.00 Each (Exc. Vat)

€ 131.78

€ 131.78 Each (inc. VAT)

StarTech.com Ethernet, RJ45, USB 2.0 Ethernet Media Converter, Single Mode, Multi Mode, 10/100/1000 Mbps, Full Duplex

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Connection Port

Ethernet, RJ45, USB 2.0

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

100m

Network Speed

10/100/1000 Mbps

Fibre Type

Single Mode, Multi Mode

Country of Origin

Taiwan, Province Of China

You may be interested in