Technical Document
Specifications
Brand
StarTech.comSeries
RK8
Frame Type
2-Post
Rack Units
8U
Material
Steel
Colour
Black
External Dimensions
30.5 x 50.4 x 45.5cm
Country of Origin
China
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 289.90
€ 289.90 Each (inc. VAT)
StarTech.com RK8 Series Black 8U Steel Server Rack , with 2-Post Frame 30.5 x 50.4 x 45.5cm
1
€ 231.00
€ 231.00 Each (Exc. Vat)
€ 289.90
€ 289.90 Each (inc. VAT)
StarTech.com RK8 Series Black 8U Steel Server Rack , with 2-Post Frame 30.5 x 50.4 x 45.5cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comSeries
RK8
Frame Type
2-Post
Rack Units
8U
Material
Steel
Colour
Black
External Dimensions
30.5 x 50.4 x 45.5cm
Country of Origin
China