StarTech.com Male Internal Mini-SAS to Female SATA Data x 4 Cable, 1m

Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Length
1m
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Country of Origin
China
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 64.63
€ 64.63 Each (inc. VAT)
1
€ 51.50
€ 51.50 Each (Exc. Vat)
€ 64.63
€ 64.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnector 1
Internal Mini-SAS
Connector 2
SATA Data x 4
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
36
Connector 2 Number of Contacts
7
Length
1m
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Sheath Colour
Red
Outer Sheath Material
PVC
Country of Origin
China