Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CAT 5
Maximum Resolution
1600 x 1200
Extension Distance
150m
Local Device Dimensions
103 x 63.9 x 21mm
Local Device Weight
201g
Remote Device Dimensions
103 x 63.9 x 21mm
Remote Device Weight
201g
Local Device Depth
63.9mm
Local Device Height
21mm
Local Device Width
103mm
Remote Device Depth
63.9mm
Country of Origin
Taiwan, Province Of China
€ 288.00
€ 288.00 Each (Exc. Vat)
€ 361.44
€ 361.44 Each (inc. VAT)
1
€ 288.00
€ 288.00 Each (Exc. Vat)
€ 361.44
€ 361.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CAT 5
Maximum Resolution
1600 x 1200
Extension Distance
150m
Local Device Dimensions
103 x 63.9 x 21mm
Local Device Weight
201g
Remote Device Dimensions
103 x 63.9 x 21mm
Remote Device Weight
201g
Local Device Depth
63.9mm
Local Device Height
21mm
Local Device Width
103mm
Remote Device Depth
63.9mm
Country of Origin
Taiwan, Province Of China