Technical Document
Specifications
Brand
StarTech.comWork Position
Sitting, Standing
Wheels
Yes
Keyboard Shelf
Yes
Height Adjustable
Yes
Material
Steel
Depth
600mm
Width
800mm
Country of Origin
China
€ 575.00
€ 575.00 Each (Exc. Vat)
€ 721.62
€ 721.62 Each (inc. VAT)
StarTech.com Sitting, Standing Computer Desk, 800mm x 600mm
1
€ 575.00
€ 575.00 Each (Exc. Vat)
€ 721.62
€ 721.62 Each (inc. VAT)
StarTech.com Sitting, Standing Computer Desk, 800mm x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comWork Position
Sitting, Standing
Wheels
Yes
Keyboard Shelf
Yes
Height Adjustable
Yes
Material
Steel
Depth
600mm
Width
800mm
Country of Origin
China