StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

RS Stock No.: 123-8078Brand: StarTech.comManufacturers Part No.: SV211HDUA
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

66 x 88 x 23mm

Depth

88mm

Height

23mm

Width

66mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30214259

Country of Origin

China

Stock information temporarily unavailable.

€ 159.00

€ 159.00 Each (Exc. Vat)

€ 199.54

€ 199.54 Each (inc. VAT)

StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

€ 159.00

€ 159.00 Each (Exc. Vat)

€ 199.54

€ 199.54 Each (inc. VAT)

StarTech.com 2 Port USB HDMI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

66 x 88 x 23mm

Depth

88mm

Height

23mm

Width

66mm

Audio Connection Type

3.5 mm Stereo

Distrelec Product Id

30214259

Country of Origin

China