StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 500mm

RS Stock No.: 630-272Brand: StarTech.comManufacturers Part No.: TBLT5MM50CM240W
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Connector 1

Thunderbolt 5

Connector 1 Gender

Male

Connector 2

Thunderbolt 5

Connector 2 Gender

Male

Length

500mm

USB Version

USB 4.0

Country of Origin

Vietnam

€ 45.10

€ 45.10 Each (Exc. Vat)

€ 56.60

€ 56.60 Each (inc. VAT)

StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 500mm

€ 45.10

€ 45.10 Each (Exc. Vat)

€ 56.60

€ 56.60 Each (inc. VAT)

StarTech.com USB 4.0 Thunderbolt 5 to Thunderbolt 5, 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

Thunderbolt 5

Connector 1 Gender

Male

Connector 2

Thunderbolt 5

Connector 2 Gender

Male

Length

500mm

USB Version

USB 4.0

Country of Origin

Vietnam