Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
€ 109.00
€ 109.00 Each (Exc. Vat)
€ 136.80
€ 136.80 Each (inc. VAT)
StarTech.com Port USB Network Adapter USB 3.0 USB C to RJ45
1
€ 109.00
€ 109.00 Each (Exc. Vat)
€ 136.80
€ 136.80 Each (inc. VAT)
StarTech.com Port USB Network Adapter USB 3.0 USB C to RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Connector A
USB C
Connector A Gender
Male
Connector B
RJ45
Connector B Gender
Female
Country of Origin
China