Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
100m
Transmission Method
CATx
Local Device Dimensions
100 x 76 x 26mm
Local Device Depth
100mm
Local Device Height
26mm
Local Device Width
76mm
Remote Device Dimensions
100 x 76 x 26mm
Remote Device Depth
100mm
Remote Device Height
26mm
Remote Device Width
76mm
Country of Origin
Canada
Product details
KVM Extenders
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
1
€ 530.00
€ 530.00 Each (Exc. Vat)
€ 665.15
€ 665.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
4
Extension Distance
100m
Transmission Method
CATx
Local Device Dimensions
100 x 76 x 26mm
Local Device Depth
100mm
Local Device Height
26mm
Local Device Width
76mm
Remote Device Dimensions
100 x 76 x 26mm
Remote Device Depth
100mm
Remote Device Height
26mm
Remote Device Width
76mm
Country of Origin
Canada
Product details
