StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 2m

RS Stock No.: 186-3233Brand: StarTech.comManufacturers Part No.: USB2CUB2M
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB-C to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233358

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 26.90

€ 26.90 Each (Exc. Vat)

€ 33.76

€ 33.76 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 2m

€ 26.90

€ 26.90 Each (Exc. Vat)

€ 33.76

€ 33.76 Each (inc. VAT)

StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Connector 1

USB C

Connector 2

Micro USB B

USB Cable Type

USB-C to USB Micro-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

Micro USB B

Distrelec Product Id

30233358

Country of Origin

China

You may be interested in