StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200

RS Stock No.: 280-4800Brand: StarTech.comManufacturers Part No.: VS424HDPIPDistrelec Article No.: 30231796
brand-logo

Technical Document

Specifications

Device Type

Matrix Switch

Video Connection Type

HDMI

Number Of Ports

4

Number of Video Outputs

4

Number of Video Inputs

4

Maximum Resolution

1920 x 1200

Power Source

AC Adapter

Country of Origin

Taiwan, Province Of China

€ 1,840.00

€ 1,840.00 Each (Exc. Vat)

€ 2,309.20

€ 2,309.20 Each (inc. VAT)

StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200

€ 1,840.00

€ 1,840.00 Each (Exc. Vat)

€ 2,309.20

€ 2,309.20 Each (inc. VAT)

StarTech.com 4 Port 4 Input 4 Output HDMI Matrix Switch 1920 x 1200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Matrix Switch

Video Connection Type

HDMI

Number Of Ports

4

Number of Video Outputs

4

Number of Video Inputs

4

Maximum Resolution

1920 x 1200

Power Source

AC Adapter

Country of Origin

Taiwan, Province Of China