Technical Document
Specifications
Brand
StarTech.comType
Wall Mounting Bracket
For Use With
19inch Rackmount Equipment, Wall Mount Patch Panels
Thread Size
M6
Material
Steel
Quantity
1
Dimensions
198 x 520 x 187mm
Height
187mm
Length
6in
Depth
520mm
Width
198mm
Country of Origin
China
Stock information temporarily unavailable.
€ 59.50
€ 59.50 Each (Exc. Vat)
€ 74.67
€ 74.67 Each (inc. VAT)
StarTech.com Rodless Actuator
1
€ 59.50
€ 59.50 Each (Exc. Vat)
€ 74.67
€ 74.67 Each (inc. VAT)
StarTech.com Rodless Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Wall Mounting Bracket
For Use With
19inch Rackmount Equipment, Wall Mount Patch Panels
Thread Size
M6
Material
Steel
Quantity
1
Dimensions
198 x 520 x 187mm
Height
187mm
Length
6in
Depth
520mm
Width
198mm
Country of Origin
China