Technical Document
Specifications
Brand
StaubliColour
Black
Plug Size
1.8mm
Socket Size
4mm
Contact Material
Brass
Gender
Male to Female
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 5.58
€ 0.223 Each (In a Pack of 25) (Exc. Vat)
€ 7.00
€ 0.28 Each (In a Pack of 25) (inc. VAT)
Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
25
€ 5.58
€ 0.223 Each (In a Pack of 25) (Exc. Vat)
€ 7.00
€ 0.28 Each (In a Pack of 25) (inc. VAT)
Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliColour
Black
Plug Size
1.8mm
Socket Size
4mm
Contact Material
Brass
Gender
Male to Female
Country of Origin
Switzerland