Tekninen dokumentti
Tekniset tiedot
Merkki
STEGOPower Rating
5 W
Supply Voltage
12 → 24 V ac/dc
Height
30mm
Depth
12.5mm
Width
25mm
Surface Temperature
80°C
Alkuperämaa
Germany
Tuotetiedot
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.
€ 13,48
€ 13,48 kpl (ilman ALV)
€ 16,92
€ 16,92 kpl (Sis ALV:n)
1
€ 13,48
€ 13,48 kpl (ilman ALV)
€ 16,92
€ 16,92 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 13,48 |
10 - 24 | € 12,95 |
25 - 49 | € 12,19 |
50 - 99 | € 11,12 |
100+ | € 9,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
STEGOPower Rating
5 W
Supply Voltage
12 → 24 V ac/dc
Height
30mm
Depth
12.5mm
Width
25mm
Surface Temperature
80°C
Alkuperämaa
Germany
Tuotetiedot
Conduction/Convection
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.