STEGO Enclosure Heater, 220 → 240V ac, 1000W Output, 66mm x 88mm x 152.5mm

RS Stock No.: 766-2595Brand: STEGOManufacturers Part No.: 03202.0-00
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

STEGO

Output Power

1000W

Air Flow

63m³/h

Supply Voltage

220 → 240V ac

Depth

152.5mm

Height

66mm

Width

88mm

Country of Origin

Germany

Product details

Slimline High Performance Fan Heaters - CSF Series

The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design
Double insulated

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 552.20

€ 552.20 Each (inc. VAT)

STEGO Enclosure Heater, 220 → 240V ac, 1000W Output, 66mm x 88mm x 152.5mm

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 552.20

€ 552.20 Each (inc. VAT)

STEGO Enclosure Heater, 220 → 240V ac, 1000W Output, 66mm x 88mm x 152.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 440.00
5 - 11€ 406.00
12 - 24€ 363.00
25 - 49€ 339.00
50+€ 318.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

STEGO

Output Power

1000W

Air Flow

63m³/h

Supply Voltage

220 → 240V ac

Depth

152.5mm

Height

66mm

Width

88mm

Country of Origin

Germany

Product details

Slimline High Performance Fan Heaters - CSF Series

The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design
Double insulated

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more