Steinel PIR Sensor

RS tilauskoodi: 851-2775Tuotemerkki: SteinelValmistajan osanumero.: IS180-2 WHT
brand-logo
Näytä kaikki PIR Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Steinel

Mount Type

Wall

Depth

56 mm

Range

12 m

Width

76mm

Height

120 mm

Power Consumption

1kW

Time Delay

10 s → 15 min

Length

56 mm

Width

76 mm

Height

120mm

Alkuperämaa

Romania

Tuotetiedot

IS180-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 180-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 200m2. This infrared motion sensor has a detection zone of 180° and the reach distance can be set to a maximum of 12m or 5m by turning the multi-lens. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Motion Detectors

More detailed technical information is available from our web site.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 165,00

€ 165,00 kpl (ilman ALV)

€ 207,08

€ 207,08 kpl (Sis ALV:n)

Steinel PIR Sensor

€ 165,00

€ 165,00 kpl (ilman ALV)

€ 207,08

€ 207,08 kpl (Sis ALV:n)

Steinel PIR Sensor
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Steinel

Mount Type

Wall

Depth

56 mm

Range

12 m

Width

76mm

Height

120 mm

Power Consumption

1kW

Time Delay

10 s → 15 min

Length

56 mm

Width

76 mm

Height

120mm

Alkuperämaa

Romania

Tuotetiedot

IS180-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 180-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 200m2. This infrared motion sensor has a detection zone of 180° and the reach distance can be set to a maximum of 12m or 5m by turning the multi-lens. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in fronts of large buildings and driveways.

Motion Detectors

More detailed technical information is available from our web site.