STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT43

RS Stock No.: 102-3519Brand: STMicroelectronicsManufacturers Part No.: BAT43
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

4A

Product details

STMicroelectronics BAT42/BAT43 Small Signal Schottky Diodes

The STMicroelectronics BAT42 and BAT43 are small signal Schottky diodes. They are metal-to-silicon diodes within a DO-35 package.
The main difference between the BAT42 and BAT43 is their static characteristics. Please refer to the product datasheet for full information.

What is the repetitive peak reverse voltage?
30V

What is the storage and junction temperature range?
-65ºC to +150ºC

What are they used for?
The BAT42 and BAT43 are designed for general purpose applications. They feature integrated excessive voltage protection, for example, against electrostatic discharge.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 152.00

€ 0.038 Each (On a Reel of 4000) (Exc. Vat)

€ 190.76

€ 0.048 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT43

€ 152.00

€ 0.038 Each (On a Reel of 4000) (Exc. Vat)

€ 190.76

€ 0.048 Each (On a Reel of 4000) (inc. VAT)

STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

4A

Product details

STMicroelectronics BAT42/BAT43 Small Signal Schottky Diodes

The STMicroelectronics BAT42 and BAT43 are small signal Schottky diodes. They are metal-to-silicon diodes within a DO-35 package.
The main difference between the BAT42 and BAT43 is their static characteristics. Please refer to the product datasheet for full information.

What is the repetitive peak reverse voltage?
30V

What is the storage and junction temperature range?
-65ºC to +150ºC

What are they used for?
The BAT42 and BAT43 are designed for general purpose applications. They feature integrated excessive voltage protection, for example, against electrostatic discharge.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more