Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm
Hintaa ei saatavilla
1 kpl (5 kpl/pakkaus) (ilman ALV)
5
Hintaa ei saatavilla
1 kpl (5 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Base Emitter Saturation Voltage
2.5 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
2 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-65 °C
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm


