Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
75mA
Dimensions
15.5 x 4.6 x 21.1mm
Length
15.5mm
Width
4.6mm
Height
21.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
3mA
Peak On-State Voltage
1.55V
Product details
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
€ 20.00
€ 4.00 Each (Supplied in a Tube) (Exc. Vat)
€ 25.10
€ 5.02 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 20.00
€ 4.00 Each (Supplied in a Tube) (Exc. Vat)
€ 25.10
€ 5.02 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TOP3
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
75mA
Dimensions
15.5 x 4.6 x 21.1mm
Length
15.5mm
Width
4.6mm
Height
21.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
3mA
Peak On-State Voltage
1.55V
Product details