STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 127-0654Brand: STMicroelectronicsManufacturers Part No.: BTA40-600B
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

STMicroelectronics Panel Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 10.80
5 - 9€ 10.10
10 - 24€ 9.60
25 - 49€ 9.10
50+€ 8.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

40A

Mounting Type

Panel Mount

Package Type

RD-91

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

420A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

80mA

Dimensions

40 x 27 x 14mm

Length

40mm

Width

27mm

Height

14mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Product details

TRIAC, 25A to 40A, STMicroelectronics

TRIACs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more