STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35

RS Stock No.: 168-6788Brand: STMicroelectronicsManufacturers Part No.: DB3TG
brand-logo
View all in DIACs

Technical Document

Specifications

Maximum Breakover Current

0.015mA

Maximum Breakover Voltage

34V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Maximum Operating Temperature

+125 °C

Height

2mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

DIAC Diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 190.00

€ 0.038 Each (On a Reel of 5000) (Exc. Vat)

€ 238.45

€ 0.048 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35

€ 190.00

€ 0.038 Each (On a Reel of 5000) (Exc. Vat)

€ 238.45

€ 0.048 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Breakover Current

0.015mA

Maximum Breakover Voltage

34V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

0.01mA

Mounting Type

Through Hole

Package Type

DO-35

Pin Count

2

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Width

2mm

Maximum Operating Temperature

+125 °C

Height

2mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

DIAC Diodes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more