STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY

RS Stock No.: 769-2091Brand: STMicroelectronicsManufacturers Part No.: DISCOVERY
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303VCT6

Processor Type

MCU

Distrelec Product Id

30402231

Country of Origin

China

Product details

Discovery Kit for STM32 F3 MCUs

The ST Microelectronics STM32F3DISCOVERY is a Discovery board for the STM32F3 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications quickly and easily.

The STM32F3DISCOVERY development board features a built-in ST-LINK debugger/programmer system.

What is the STM32 F3?
STM32 F3 series of microcontrollers are mixed-signal MCUs with both DSP and FPU instructions. It is based on ARM Cortex-M4 and offers up to 72MHz. The STM32F303VCT6 is the onboard chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F3 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.

What's on-board?
MCU: STM32F303VCT6
Core: ARM Cortex-M4
Memory: 256KB Flash, 48KB RAM
Debugger/Programmer: ST-LINK
Power: USB 5V or 3.3V
Sensor: L3GD20 ST MEMS motion sensor, LSM303DLHC ST MEMS SiP
LEDs: 1 x red (power) , 1 x red/greed (USB), 8 x User red/blue/orange/green
Buttons: 1 x reset, 1 x user
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F3DISCOVERY hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY

€ 22.10

€ 22.10 Each (Exc. Vat)

€ 27.74

€ 27.74 Each (inc. VAT)

STMicroelectronics Discovery MCU Development Kit STM32F3DISCOVERY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F303VCT6

Processor Type

MCU

Distrelec Product Id

30402231

Country of Origin

China

Product details

Discovery Kit for STM32 F3 MCUs

The ST Microelectronics STM32F3DISCOVERY is a Discovery board for the STM32F3 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications quickly and easily.

The STM32F3DISCOVERY development board features a built-in ST-LINK debugger/programmer system.

What is the STM32 F3?
STM32 F3 series of microcontrollers are mixed-signal MCUs with both DSP and FPU instructions. It is based on ARM Cortex-M4 and offers up to 72MHz. The STM32F303VCT6 is the onboard chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F3 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.

What's on-board?
MCU: STM32F303VCT6
Core: ARM Cortex-M4
Memory: 256KB Flash, 48KB RAM
Debugger/Programmer: ST-LINK
Power: USB 5V or 3.3V
Sensor: L3GD20 ST MEMS motion sensor, LSM303DLHC ST MEMS SiP
LEDs: 1 x red (power) , 1 x red/greed (USB), 8 x User red/blue/orange/green
Buttons: 1 x reset, 1 x user
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F3DISCOVERY hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.