STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CT

RS Stock No.: 163-9804Brand: STMicroelectronicsManufacturers Part No.: FERD30M45CT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15 A, 30 A

Peak Reverse Repetitive Voltage

45V

Rectifier Type

Schottky Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

470mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

250A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 13.50

€ 1.35 Each (In a Pack of 10) (Exc. Vat)

€ 16.94

€ 1.694 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CT

€ 13.50

€ 1.35 Each (In a Pack of 10) (Exc. Vat)

€ 16.94

€ 1.694 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 45V 15 A, 30 A, Dual Rectifier Diode, 3-Pin TO-220AB FERD30M45CT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40€ 1.35€ 13.50
50 - 90€ 1.25€ 12.50
100 - 240€ 1.20€ 12.00
250 - 490€ 1.15€ 11.50
500+€ 1.15€ 11.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15 A, 30 A

Peak Reverse Repetitive Voltage

45V

Rectifier Type

Schottky Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

470mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

250A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in