Technical Document
Specifications
Brand
STMicroelectronicsNumber of ADCs
1
Resolution
16 bit
Sampling Rate
25Msps
Input Signal Type
Single Ended
Mounting Type
Surface Mount
Package Type
SO16W
Pin Count
16
€ 11.60
€ 5.80 Each (In a Pack of 2) (Exc. Vat)
€ 14.56
€ 7.279 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics, 16 bit- ADC 25Msps, 16-Pin SO16W
Select packaging type
Standard
2
€ 11.60
€ 5.80 Each (In a Pack of 2) (Exc. Vat)
€ 14.56
€ 7.279 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics, 16 bit- ADC 25Msps, 16-Pin SO16W
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | € 5.80 | € 11.60 |
| 10 - 18 | € 5.60 | € 11.20 |
| 20 - 48 | € 5.00 | € 10.00 |
| 50 - 98 | € 4.50 | € 9.00 |
| 100+ | € 4.30 | € 8.60 |
Technical Document
Specifications
Brand
STMicroelectronicsNumber of ADCs
1
Resolution
16 bit
Sampling Rate
25Msps
Input Signal Type
Single Ended
Mounting Type
Surface Mount
Package Type
SO16W
Pin Count
16


