STMicroelectronics L2971, Stepper Motor Driver IC 20-Pin, PDIP

RS Stock No.: 636-362Brand: STMicroelectronicsManufacturers Part No.: L2971
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

7 V

Pin Count

20

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Height

2.68mm

Dimensions

25.4 x 7.1 x 2.68mm

Maximum Operating Temperature

+150 °C

Length

25.4mm

Width

7.1mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

STMicroelectronics L2971, Stepper Motor Driver IC 20-Pin, PDIP
Select packaging type

Price on Asking

STMicroelectronics L2971, Stepper Motor Driver IC 20-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

7 V

Pin Count

20

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Height

2.68mm

Dimensions

25.4 x 7.1 x 2.68mm

Maximum Operating Temperature

+150 °C

Length

25.4mm

Width

7.1mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more