Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
4A
Maximum Collector Emitter Voltage
48 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
48 V
Pin Count
20
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
16mm
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.44
€ 16.44 Each (inc. VAT)
Standard
1
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.44
€ 16.44 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
4A
Maximum Collector Emitter Voltage
48 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
48 V
Pin Count
20
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
16mm
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.