Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
20
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Length
16mm
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
€ 45.50
€ 9.10 Each (Supplied in a Tube) (Exc. Vat)
€ 57.10
€ 11.42 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 45.50
€ 9.10 Each (Supplied in a Tube) (Exc. Vat)
€ 57.10
€ 11.42 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
5 - 9 | € 9.10 |
10 - 24 | € 8.20 |
25 - 49 | € 7.40 |
50+ | € 7.00 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
20
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Length
16mm
Height
3.3mm
Width
11.1mm
Dimensions
16 x 11.1 x 3.3mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.