Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
48
Maximum Operating Supply Voltage
52 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+125 °C
Length
7.15mm
Height
0.95mm
Width
7.15mm
Dimensions
7.15 x 7.15 x 0.95mm
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
48
Maximum Operating Supply Voltage
52 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100kHz
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+125 °C
Length
7.15mm
Height
0.95mm
Width
7.15mm
Dimensions
7.15 x 7.15 x 0.95mm