Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsIC Type
Quad Line Driver IC
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Length
13mm
Length
13mm
Width
7.6mm
Width
7.6mm
Maximum Operating Temperature
+125 (Overtemperature Protection) °C, +85 (Ambient) °C
Maximum Operating Temperature
+125 (Overtemperature Protection) °C, +85 (Ambient) °C
Minimum Operating Temperature
-25 (Ambient, Overtemperature Protection) °C
Minimum Operating Temperature
-25 (Ambient, Overtemperature Protection) °C
€ 7 900,00
€ 7,90 1 kpl (1000 kpl/kela) (ilman ALV)
€ 9 914,50
€ 9,914 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
€ 7 900,00
€ 7,90 1 kpl (1000 kpl/kela) (ilman ALV)
€ 9 914,50
€ 9,914 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsIC Type
Quad Line Driver IC
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Length
13mm
Length
13mm
Width
7.6mm
Width
7.6mm
Maximum Operating Temperature
+125 (Overtemperature Protection) °C, +85 (Ambient) °C
Maximum Operating Temperature
+125 (Overtemperature Protection) °C, +85 (Ambient) °C
Minimum Operating Temperature
-25 (Ambient, Overtemperature Protection) °C
Minimum Operating Temperature
-25 (Ambient, Overtemperature Protection) °C