Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
70 kHz
Start-up Supply Current
2.0µA
IC Type
Power Factor Correction IC
Maximum Source Current
400mA
Maximum Sink Current
700mA
Maximum Supply Current
5.5 mA
Package Type
SO-8
Pin Count
8
Maximum Operating Supply Voltage
18 V
Country of Origin
Morocco
€ 5.75
€ 1.15 Each (Supplied as a Tape) (Exc. Vat)
€ 7.22
€ 1.443 Each (Supplied as a Tape) (inc. VAT)
Standard
5
€ 5.75
€ 1.15 Each (Supplied as a Tape) (Exc. Vat)
€ 7.22
€ 1.443 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.15 | € 5.75 |
50 - 95 | € 1.10 | € 5.50 |
100 - 495 | € 1.00 | € 5.00 |
500 - 995 | € 0.941 | € 4.70 |
1000+ | € 0.907 | € 4.54 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
70 kHz
Start-up Supply Current
2.0µA
IC Type
Power Factor Correction IC
Maximum Source Current
400mA
Maximum Sink Current
700mA
Maximum Supply Current
5.5 mA
Package Type
SO-8
Pin Count
8
Maximum Operating Supply Voltage
18 V
Country of Origin
Morocco