Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
300 kHz
Start-up Supply Current
250µA
Maximum Source Current
480µA
Maximum Sink Current
3mA
Maximum Supply Current
4.6 mA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.25mm
Maximum Operating Supply Voltage
23 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
10.6 V
Minimum Operating Temperature
-40 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
€ 17.50
€ 1.75 Each (In a Pack of 10) (Exc. Vat)
€ 21.96
€ 2.196 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 17.50
€ 1.75 Each (In a Pack of 10) (Exc. Vat)
€ 21.96
€ 2.196 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.75 | € 17.50 |
50 - 90 | € 1.70 | € 17.00 |
100 - 240 | € 1.65 | € 16.50 |
250 - 490 | € 1.60 | € 16.00 |
500+ | € 1.55 | € 15.50 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
300 kHz
Start-up Supply Current
250µA
Maximum Source Current
480µA
Maximum Sink Current
3mA
Maximum Supply Current
4.6 mA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.25mm
Maximum Operating Supply Voltage
23 V
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
10.6 V
Minimum Operating Temperature
-40 °C
Product details
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.