STMicroelectronics L9822EPD013TR Multiplexer Octal -0.7 to 7 V, 20-Pin SOIC
RS Stock No.: 190-6755Brand: STMicroelectronicsManufacturers Part No.: L9822EPD013TRDistrelec Article No.: 30397142

Technical Document
Specifications
Brand
STMicroelectronicsPin Count
20
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
€ 2,430.00
€ 4.05 Each (On a Reel of 600) (Exc. Vat)
€ 3,049.65
€ 5.083 Each (On a Reel of 600) (inc. VAT)
STMicroelectronics L9822EPD013TR Multiplexer Octal -0.7 to 7 V, 20-Pin SOIC
600
€ 2,430.00
€ 4.05 Each (On a Reel of 600) (Exc. Vat)
€ 3,049.65
€ 5.083 Each (On a Reel of 600) (inc. VAT)
STMicroelectronics L9822EPD013TR Multiplexer Octal -0.7 to 7 V, 20-Pin SOIC
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPin Count
20
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C