STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC

RS Stock No.: 192-1000PBrand: STMicroelectronicsManufacturers Part No.: LDL212DR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.2A

Regulator Type

Linear Voltage

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

4mm

Length

5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 78.75

€ 0.63 Each (Supplied on a Reel) (Exc. Vat)

€ 98.83

€ 0.791 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC
Select packaging type

€ 78.75

€ 0.63 Each (Supplied on a Reel) (Exc. Vat)

€ 98.83

€ 0.791 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics LDL212DR, 1 Linear Voltage, Voltage Regulator 1.2A, 1.18 → 1.74 V 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
125 - 225€ 0.63€ 15.75
250 - 600€ 0.597€ 14.92
625 - 1225€ 0.563€ 14.08
1250+€ 0.538€ 13.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.2A

Regulator Type

Linear Voltage

Output Voltage

1.18 → 1.74 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.0005 %/mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

18 V

Width

4mm

Length

5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more