Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco
€ 7.78
€ 0.778 Each (Supplied as a Tape) (Exc. Vat)
€ 9.76
€ 0.976 Each (Supplied as a Tape) (inc. VAT)
Standard
10
€ 7.78
€ 0.778 Each (Supplied as a Tape) (Exc. Vat)
€ 9.76
€ 0.976 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.778 | € 7.78 |
100 - 240 | € 0.739 | € 7.39 |
250 - 490 | € 0.684 | € 6.84 |
500 - 990 | € 0.63 | € 6.30 |
1000+ | € 0.606 | € 6.06 |
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
TSSOP14
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1µs
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Country of Origin
Morocco