Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
16
Typical Single Supply Voltage
2 → 32 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100
€ 342.00
€ 342.00 1 Reel of 3000 (Exc. Vat)
€ 429.21
€ 429.21 1 Reel of 3000 (inc. VAT)
1
€ 342.00
€ 342.00 1 Reel of 3000 (Exc. Vat)
€ 429.21
€ 429.21 1 Reel of 3000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
16
Typical Single Supply Voltage
2 → 32 V
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Typical Dual Supply Voltage
±1 to ±16V
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100