Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
€ 370.80
€ 30.90 Each (In a Tube of 12) (Exc. Vat)
€ 465.35
€ 38.78 Each (In a Tube of 12) (inc. VAT)
12
€ 370.80
€ 30.90 Each (In a Tube of 12) (Exc. Vat)
€ 465.35
€ 38.78 Each (In a Tube of 12) (inc. VAT)
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.


