STMicroelectronics M93C86-WMN6P, 16kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 714-7601PBrand: STMicroelectronicsManufacturers Part No.: M93C86-WMN6P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 16 bit, 2K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit,16bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

1k,2k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

200ns

Product details

Electrically Erasable PROM Serial Microwire, STMicroelectronics

Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics

€ 5.30

€ 0.265 Each (Supplied in a Tube) (Exc. Vat)

€ 6.65

€ 0.333 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics M93C86-WMN6P, 16kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire
Select packaging type

€ 5.30

€ 0.265 Each (Supplied in a Tube) (Exc. Vat)

€ 6.65

€ 0.333 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics M93C86-WMN6P, 16kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 16 bit, 2K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit,16bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

1k,2k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

200ns

Product details

Electrically Erasable PROM Serial Microwire, STMicroelectronics

Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics