Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
STM
Processor Part Number
STM32L053R8T6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-L053R8 Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L053R8T6 microcontroller. The Arduino Shield connector provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
STM32L053R8T6 32MHz Cortex-M0+ core microcontroller with 64KB ECC Flash memory, 8KB RAM, 2KB ECC EEPROM
Real-Time Clock
Serial communication interfaces: USART, SPI, I²C, USB
CRC calculation unit
96-bit unique ID
True Random Number Generator and Firewall protection
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply
3 x LEDs: USB communication, Power and User
Reset pushbutton
ARM mbed™ Enabled (see http://mbed.org)
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 23.59
€ 23.59 Each (inc. VAT)
1
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 23.59
€ 23.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
STM
Processor Part Number
STM32L053R8T6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-L053R8 Nucleo-64 Development Board
This STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the ultra-low power STM32L053R8T6 microcontroller. The Arduino Shield connector provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
STM32L053R8T6 32MHz Cortex-M0+ core microcontroller with 64KB ECC Flash memory, 8KB RAM, 2KB ECC EEPROM
Real-Time Clock
Serial communication interfaces: USART, SPI, I²C, USB
CRC calculation unit
96-bit unique ID
True Random Number Generator and Firewall protection
Arduino Uno v3 connectivity support
ST morpho extension pin headers for access to all GPIO
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Flexible board power supply
3 x LEDs: USB communication, Power and User
Reset pushbutton
ARM mbed™ Enabled (see http://mbed.org)
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.