STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP

RS Stock No.: 633-789Brand: STMicroelectronicsManufacturers Part No.: SG3524N
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

18 V

Output Current

100 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

100ns

Rise Time

200ns

Package Type

PDIP

Topology

Push-Pull

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Maximum Duty Cycle

45%

Length

20mm

PWM Controller Type

Voltage Mode

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.85

€ 1.85 Each (Exc. Vat)

€ 2.32

€ 2.32 Each (inc. VAT)

STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP
Select packaging type

€ 1.85

€ 1.85 Each (Exc. Vat)

€ 2.32

€ 2.32 Each (inc. VAT)

STMicroelectronics SG3524N, Dual PWM Controller, 40 V, 300 kHz 16-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 1.85
10 - 99€ 1.60
100 - 499€ 1.25
500+€ 1.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Voltage

18 V

Output Current

100 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Fall Time

100ns

Rise Time

200ns

Package Type

PDIP

Topology

Push-Pull

Pin Count

16

Dimensions

20 x 7.1 x 5.1mm

Maximum Duty Cycle

45%

Length

20mm

PWM Controller Type

Voltage Mode

Width

7.1mm

Height

5.1mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

8 V

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more