Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
18.6V
Minimum Breakdown Voltage
9.5V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
8.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
215A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
20µA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Product details
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 11.90
€ 0.119 Each (Supplied on a Reel) (Exc. Vat)
€ 14.93
€ 0.149 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 11.90
€ 0.119 Each (Supplied on a Reel) (Exc. Vat)
€ 14.93
€ 0.149 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 490 | € 0.119 | € 1.19 |
500 - 990 | € 0.099 | € 0.99 |
1000 - 2490 | € 0.079 | € 0.79 |
2500+ | € 0.067 | € 0.67 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
18.6V
Minimum Breakdown Voltage
9.5V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
8.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
215A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
20µA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Product details