Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
10
Hintaa ei saatavilla
1 kpl (10 kpl/pakkaus) (ilman ALV)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm