STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

RS Stock No.: 681-0406PBrand: STMicroelectronicsManufacturers Part No.: STCN75DS2F
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.85mm

Width

3mm

Dimensions

3 x 3 x 0.85mm

Resolution

9 bit

Product details

STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog

The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.

Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.


Features;
I²C serial interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode

Temperature & Humidity Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.10

€ 0.844 Each (Supplied on a Reel) (Exc. Vat)

€ 26.48

€ 1.059 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
Select packaging type

€ 21.10

€ 0.844 Each (Supplied on a Reel) (Exc. Vat)

€ 26.48

€ 1.059 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
25 - 95€ 0.844€ 4.22
100 - 245€ 0.642€ 3.21
250 - 495€ 0.617€ 3.08
500+€ 0.603€ 3.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.85mm

Width

3mm

Dimensions

3 x 3 x 0.85mm

Resolution

9 bit

Product details

STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog

The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.

Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.


Features;
I²C serial interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode

Temperature & Humidity Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more